Add To Favorites
Product Overview
Digi-Key Part Number 277-1989-ND
Quantity Available 26
Can ship immediately

Factory Stock ?: 371
Manufacturer

Manufacturer Part Number

2868664

Description AC/DC CONVERTER 24V 100W
Expanded Description Enclosed AC DC Converter 1 Output 24V 4.2A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868664
Featured Product STEP Power Supplies
Online Catalog Step Series - 91.2W, 96W, and 100W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4.2A
Power (Watts) 100W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 3.54" W x 3.54" H (61.0mm x 90.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1989
STEP-PS/1AC/24DC/4.2

19:38:45 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.19000 125.19
10 115.17500 1,151.75
50 106.41180 5,320.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback