Add To Favorites
Product Overview
Digi-Key Part Number 277-1987-ND
Quantity Available 40
Can ship immediately

Factory Stock ?: 211
Manufacturer

Manufacturer Part Number

2868648

Description AC/DC CONVERTER 24V 42W
Expanded Description Enclosed AC DC Converter 1 Output 24V 1.75A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868648
Featured Product STEP Power Supplies
Online Catalog Step Series - 42W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.75A
Power (Watts) 42W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 2.13" W x 3.54" H (61.0mm x 54.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1987
STEP-PS/1AC/24DC/1.75

16:05:01 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 75.32000 75.32
10 69.29500 692.95
50 64.02220 3,201.11
100 61.00910 6,100.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback