Add To Favorites
Product Overview
Digi-Key Part Number 277-6993-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 354
Manufacturer

Manufacturer Part Number

2868622

Description AC/DC CONVERTER 24V 18W
Expanded Description Enclosed AC DC Converter 1 Output 24V 500mA 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868622
Online Catalog Step Series - 12W, 18W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 18W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 81%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm)
Minimum Load Required -
Approvals cUL, UR
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-6993
2868622-ND
STEP-PS/1AC/24DC/0.75/FL

17:33:58 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.98000 51.98
10 47.82200 478.22
50 44.18300 2,209.15
100 42.10370 4,210.37
250 39.50464 9,876.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback