Add To Favorites
Product Overview
Digi-Key Part Number 277-2140-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 17
Manufacturer

Manufacturer Part Number

2868619

Description AC/DC CONVERTER 15V 60W
Expanded Description Enclosed AC DC Converter 1 Output 15V 4A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868619
Online Catalog Step Series - 60W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 4A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2140
STEP-PS/1AC/15DC/4

19:58:37 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.89000 92.89
10 85.45900 854.59
50 78.95660 3,947.83
100 75.24080 7,524.08
250 70.59612 17,649.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback