Add To Favorites
Product Overview
Digi-Key Part Number 277-2129-ND
Quantity Available 43
Can ship immediately

Factory Stock ?: 189
Manufacturer

Manufacturer Part Number

2868596

Description AC/DC CONVERTER 24V 12W
Expanded Description Enclosed AC DC Converter 1 Output 24V 500mA 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868596
Featured Product STEP Power Supplies
Online Catalog Step Series - 12W, 18W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 500mA
Power (Watts) 12W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 84%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 0.71" W x 3.54" H (61.0mm x 18.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2129
STEP-PS/1AC/24DC/0.5
STEP-PS/1AC/24DC/0.5A

20:18:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.86000 49.86
10 45.87100 458.71
50 42.38100 2,119.05
100 40.38660 4,038.66
250 37.89348 9,473.37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback