Add To Favorites
Product Overview
Digi-Key Part Number 277-2139-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 107
Manufacturer

Manufacturer Part Number

2868583

Description AC/DC CONVERTER 12V 60W
Expanded Description Enclosed AC DC Converter 1 Output 12V 5A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868583
Online Catalog Step Series - 60W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 87%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 2.83" W x 3.54" H (61.0mm x 72.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2139
STEP-PS/1AC/12DC/5

17:14:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.18000 90.18
10 82.96600 829.66
50 76.65320 3,832.66
100 73.04570 7,304.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback