Add To Favorites
Product Overview
Digi-Key Part Number 277-1990-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 213
Manufacturer

Manufacturer Part Number

2868567

Description AC/DC CONVERTER 12V 18W
Expanded Description Enclosed AC DC Converter 1 Output 12V 1.5A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2868567
Featured Product STEP Power Supplies
Online Catalog Step Series - 12W, 18W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Step
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.5A
Power (Watts) 18W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 84%
Operating Temperature -25°C ~ 70°C (With Derating)
Features DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 2.40" L x 1.42" W x 3.54" H (61.0mm x 36.0mm x 90.0mm)
Minimum Load Required -
Approvals -
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1990
STEP-PS/1AC/12DC/1.5

12:33:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 58.35000 58.35
10 53.68200 536.82
50 49.59760 2,479.88
100 47.26340 4,726.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback