Add To Favorites
Product Overview
Digi-Key Part Number 277-2133-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 136
Manufacturer

Manufacturer Part Number

2866802

Description AC/DC CONVERTER 24V 960W
Expanded Description Enclosed AC DC Converter 1 Output 24V 40A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866802
Featured Product Quint SFB Power Supplies
Online Catalog Quint SFB
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 40A
Power (Watts) 960W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 94%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.93" L x 3.78" W x 5.12" H (176.0mm x 96.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2133
QUINT-PS/ 3AC/24DC/40
QUINT-PS/3AC/24DC/40

14:34:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 853.13000 853.13
10 784.88100 7,848.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback