Add To Favorites
Product Overview
Digi-Key Part Number 277-1997-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 117
Manufacturer

Manufacturer Part Number

2866705

Description AC/DC CONVERTER 24V 240W
Expanded Description Enclosed AC DC Converter 1 Output 24V 10A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866705
Video File QUINT Power Supplies
Featured Product Quint SFB Power Supplies
Online Catalog Quint SFB
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 93%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.92" L x 2.36" W x 5.12" H (125.0mm x 60.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1997
QUINT-PS/3AC/24DC/10

16:34:51 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 426.56000 426.56
10 392.43600 3,924.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback