Add To Favorites
Product Overview
Digi-Key Part Number 277-2147-ND
Quantity Available 20
Can ship immediately

Factory Stock ?: 104
Manufacturer

Manufacturer Part Number

2866488

Description AC/DC CONVERTER 12V 120W
Expanded Description Enclosed AC DC Converter 1 Output 12V 10A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866488
Online Catalog Trio 120W Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 86%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2147
TRIO-PS/1AC/12DC/10

17:41:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 276.29000 276.29
10 254.18700 2,541.87
50 234.84700 11,742.35
100 223.79460 22,379.46
250 209.97964 52,494.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback