Add To Favorites
Product Overview
Digi-Key Part Number 277-2145-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 57
Manufacturer

Manufacturer Part Number

2866462

Description AC/DC CONVERTER 24V 120W
Expanded Description Enclosed AC DC Converter 1 Output 24V 5A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866462
Online Catalog Trio 120W Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.53" L x 1.57" W x 5.12" H (115.0mm x 40.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2145
TRIO-PS/3AC/24DC/5

07:11:44 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 198.17000 198.17
10 182.31700 1,823.17
50 168.44480 8,422.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback