Add To Favorites
Product Overview
Digi-Key Part Number 277-1923-ND
Quantity Available 28
Can ship immediately

Factory Stock ?: 725
Manufacturer

Manufacturer Part Number

2866446

Description AC/DC CONVERTER 24V 31W
Expanded Description Enclosed AC DC Converter 1 Output 24V 1.3A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866446
Online Catalog MINI Series - 31W, 36W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series MINI
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1.3A
Power (Watts) 31W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 85%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 0.89" W x 3.90" H (107.0mm x 22.5mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1923
MINI-PS-100-240AC/24DC/1.3

08:29:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.19000 123.19
10 113.33500 1,133.35
50 104.71160 5,235.58
100 99.78380 9,978.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback