Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 277-2143-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 48
Manufacturer

Manufacturer Part Number

2866404

Description AC/DC CONVERTER 24V 960W
Expanded Description Enclosed AC DC Converter 1 Output 24V 40A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866404
Online Catalog Trio 960W Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 40A
Power (Watts) 960W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 91%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 7.48" L x 5.47" W x 5.12" H (190.0mm x 139.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2143
TRIO-PS/3AC/24DC/40

10:14:55 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 675.12000 675.12
10 621.11200 6,211.12
50 573.85300 28,692.65
100 546.84650 54,684.65
250 513.08932 128,272.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback