Add To Favorites
Product Overview
Digi-Key Part Number 277-2142-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 55
Manufacturer

Manufacturer Part Number

2866394

Description AC/DC CONVERTER 24V 480W
Expanded Description Enclosed AC DC Converter 1 Output 24V 20A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866394
Online Catalog Trio 480W Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 480W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 91%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.00" L x 4.53" W x 5.12" H (152.5mm x 115.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-2142
TRIO-PS/3AC/24DC/20

18:46:41 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 412.41000 412.41
10 379.41800 3,794.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback