Add To Favorites
Product Overview
Digi-Key Part Number 277-1928-ND
Quantity Available 18
Can ship immediately

Factory Stock ?: 480
Manufacturer

Manufacturer Part Number

2866323

Description AC/DC CONVERTER 24V 240W
Expanded Description Enclosed AC DC Converter 1 Output 24V 10A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866323
Online Catalog Trio 240W Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 10A
Power (Watts) 240W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 89%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.00" L x 2.36" W x 5.12" H (152.5mm x 60.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1928
TRIO-PS/1AC/24DC/10

14:21:32 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 278.51000 278.51
10 256.23000 2,562.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback