Add To Favorites
Product Overview
Digi-Key Part Number 277-1864-ND
Quantity Available 10
Can ship immediately

Factory Stock ?: 253
Manufacturer

Manufacturer Part Number

2866297

Description AC/DC CONVERTER 12V 120W
Expanded Description Enclosed AC DC Converter 1 Output 12V 8A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2866297
Online Catalog MINI Series - 120W
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series MINI
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 8A
Power (Watts) 120W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 88%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, Load Sharing, PFC, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.21" L x 2.66" W x 3.90" H (107.0mm x 67.5mm x 99.0mm)
Minimum Load Required -
Approvals cULus, cURus
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 277-1864
MINI-PS-100-240AC/10-15DC/8

13:22:23 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 247.17000 247.17
10 227.39700 2,273.97

Submit a request for quotation on quantities greater than those displayed.

Send Feedback