Add To Favorites
Product Overview
Digi-Key Part Number 277-1926-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 370
Manufacturer

Manufacturer Part Number

2866268

Description AC/DC CONVERTER 24V 60W
Expanded Description Enclosed AC DC Converter 1 Output 24V 2.5A 100 ~ 240 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 2866268
Online Catalog Trio 60W Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series TRIO
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 100 ~ 240 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.5A
Power (Watts) 60W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 86%
Operating Temperature -25°C ~ 70°C
Features IP20, Universal Input
Mounting Type DIN Rail
Size / Dimension 4.53" L x 1.26" W x 5.12" H (115.0mm x 32.0mm x 130.0mm)
Minimum Load Required -
Approvals cULus, cURus, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 277-1926
TRIO-PS/1AC/24DC/2.5

03:56:55 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.34000 129.34
10 118.99300 1,189.93
50 109.93920 5,496.96
100 104.76530 10,476.53
250 98.29804 24,574.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback