Add To Favorites
Product Overview
Digi-Key Part Number 277-11038-ND
Quantity Available 5
Can ship immediately

Factory Stock ?: 4
Manufacturer

Manufacturer Part Number

2320827

Description AC/DC CONVERTER 48V 960W
Expanded Description Enclosed AC DC Converter 1 Output 48V 20A 400 ~ 480 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 2320827
Online Catalog Quint Series
Product Attributes Select All
Categories
Manufacturer

Phoenix Contact

Series Quint
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 400 ~ 480 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 20A
Power (Watts) 960W
Applications ITE (Commercial)
Voltage - Isolation 4kV (4000V)
Efficiency 93%
Operating Temperature -25°C ~ 70°C (With Derating)
Features Adjustable Output, DC Input Capable, IP20, Load Sharing, Universal Input
Mounting Type DIN Rail
Size / Dimension 6.93" L x 3.78" W x 5.12" H (176.0mm x 96.0mm x 130.0mm)
Minimum Load Required No
Approvals CB, cULus, cURus
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 2320827-ND
277-11038
QUINT-PS/3AC/48DC/20
QUINTPS3AC48DC20

23:12:36 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 908.27000 908.27
10 835.61000 8,356.10
50 772.03100 38,601.55
100 735.69780 73,569.78
250 690.28264 172,570.66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback