Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 9       9 Remaining
Packaging Series Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Reverse Recovery Time (trr) Capacitance @ Vr, F Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear

   9 Remaining

 
RS1M
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
RS1M Datasheet RS1M - Fairchild/ON Semiconductor RS1MFSTR-ND DIODE GEN PURP 1KV 1A SMA 30,000 - Immediate
0.05490 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
RS1M Datasheet RS1M - Fairchild/ON Semiconductor RS1MFSCT-ND DIODE GEN PURP 1KV 1A SMA 37,427 - Immediate
0.34000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
RS1M Datasheet RS1M - Fairchild/ON Semiconductor RS1MFSDKR-ND DIODE GEN PURP 1KV 1A SMA 37,427 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.3V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount DO-214AC, SMA SMA (DO-214AC) -55°C ~ 150°C
RS1MFP Datasheet RS1MFP - Fairchild/ON Semiconductor RS1MFPTR-ND DIODE FAST 1000V 1.2A SOD-123HE 3,000 - Factory Stock
?
0.08262 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V (1kV) 1.2A 1.3V @ 1.2A Fast Recovery =< 500ns, > 200mA (Io) 300ns 5µA @ 1000V 18pF @ 0V, 1MHz Surface Mount SOD-123H SOD-123HE -55°C ~ 150°C
RS1MFP Datasheet RS1MFP - Fairchild/ON Semiconductor RS1MFPCT-ND DIODE FAST 1000V 1.2A SOD-123HE 1,945 - Immediate
3,000 - Factory Stock
?
0.38000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V (1kV) 1.2A 1.3V @ 1.2A Fast Recovery =< 500ns, > 200mA (Io) 300ns 5µA @ 1000V 18pF @ 0V, 1MHz Surface Mount SOD-123H SOD-123HE -55°C ~ 150°C
RS1MFP Datasheet RS1MFP - Fairchild/ON Semiconductor RS1MFPDKR-ND DIODE FAST 1000V 1.2A SOD-123HE 1,945 - Immediate
3,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V (1kV) 1.2A 1.3V @ 1.2A Fast Recovery =< 500ns, > 200mA (Io) 300ns 5µA @ 1000V 18pF @ 0V, 1MHz Surface Mount SOD-123H SOD-123HE -55°C ~ 150°C
RS1MFA Datasheet RS1MFA - Fairchild/ON Semiconductor RS1MFATR-ND DIODE GP 1KV 800MA SOD123FA 0
Standard Lead Time 6 Weeks
0.08260 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V (1kV) 800mA 1.3V @ 800mA Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount SOD-123W SOD-123FA -55°C ~ 150°C
RS1MFA Datasheet RS1MFA - Fairchild/ON Semiconductor RS1MFACT-ND DIODE GP 1KV 800MA SOD123FA 1,154 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V (1kV) 800mA 1.3V @ 800mA Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount SOD-123W SOD-123FA -55°C ~ 150°C
RS1MFA Datasheet RS1MFA - Fairchild/ON Semiconductor RS1MFADKR-ND DIODE GP 1KV 800MA SOD123FA 1,154 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q101 Active Standard 1000V (1kV) 800mA 1.3V @ 800mA Fast Recovery =< 500ns, > 200mA (Io) 500ns 5µA @ 1000V 10pF @ 4V, 1MHz Surface Mount SOD-123W SOD-123FA -55°C ~ 150°C
Results per Page
Page 1/1

08:41:20 1/20/2017