Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
PZT2222A
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PZT2222A Datasheet PZT2222A - Fairchild/ON Semiconductor PZT2222ATR-ND TRANS NPN 40V 1A SOT-223 16,000 - Immediate
52,000 - Factory Stock
?
0.09504 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1W 300MHz 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223-4
PZT2222A Datasheet PZT2222A - Fairchild/ON Semiconductor PZT2222ACT-ND TRANS NPN 40V 1A SOT-223 18,832 - Immediate
52,000 - Factory Stock
?
0.44000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1W 300MHz 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223-4
PZT2222A Datasheet PZT2222A - Fairchild/ON Semiconductor PZT2222ADKR-ND TRANS NPN 40V 1A SOT-223 18,832 - Immediate
52,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 1W 300MHz 150°C (TJ) Surface Mount TO-261-4, TO-261AA SOT-223-4
Results per Page
Page 1/1

04:39:32 1/20/2017