Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 13       13 Remaining
Packaging Part Status Package / Case
Clear Clear Clear

   13 Remaining

 
PN2222A
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PN2222ATFR Datasheet PN2222ATFR - Fairchild/ON Semiconductor PN2222AD26ZTR-ND TRANS NPN 40V 1A TO-92 CASE 6,000 - Immediate
98,000 - Factory Stock
?
0.03473 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222ATFR Datasheet PN2222ATFR - Fairchild/ON Semiconductor PN2222AD26ZCT-ND TRANS NPN 40V 1A TO-92 CASE 7,626 - Immediate
98,000 - Factory Stock
?
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222ATF Datasheet PN2222ATF - Fairchild/ON Semiconductor PN2222ATFTR-ND TRANS NPN 40V 1A TO-92 20,000 - Immediate
0.03496 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222ATF Datasheet PN2222ATF - Fairchild/ON Semiconductor PN2222ATFCT-ND TRANS NPN 40V 1A TO-92 20,663 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222ATA Datasheet PN2222ATA - Fairchild/ON Semiconductor PN2222ATATB-ND TRANS NPN 40V 1A TO92 14,000 - Immediate
0.03542 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222ATA Datasheet PN2222ATA - Fairchild/ON Semiconductor PN2222ATACT-ND TRANS NPN 40V 1A TO92 15,064 - Immediate
0.21000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222ABU Datasheet PN2222ABU - Fairchild/ON Semiconductor PN2222AFS-ND TRANS NPN 40V 1A TO-92 CASE 46,247 - Immediate
80,000 - Factory Stock
?
0.21000 1 Bulk?
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
PN2222ANLBU Datasheet PN2222ANLBU - Fairchild/ON Semiconductor PN2222ANLBU-ND TRANS NPN 40V 1A TO-92 0
Obsolete
-
Bulk?
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
PN2222ATAR Datasheet PN2222ATAR - Fairchild/ON Semiconductor PN2222ATAR-ND TRANS NPN 40V 1A TO92 0
Obsolete
-
Tape & Box (TB)?
Alternate Packaging
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222A_D81Z Datasheet PN2222A_D81Z - Fairchild/ON Semiconductor PN2222A_D81Z-ND TRANS NPN 40V 1A TO-92 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
PN2222A_J05Z Datasheet PN2222A_J05Z - Fairchild/ON Semiconductor PN2222A_J05Z-ND TRANS NPN 40V 1A TO-92 0
Obsolete
-
Bulk?
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
PN2222A_J18Z Datasheet PN2222A_J18Z - Fairchild/ON Semiconductor PN2222A_J18Z-ND TRANS NPN 40V 1A TO-92 0
Obsolete
-
Bulk?
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
PN2222A_J61Z Datasheet PN2222A_J61Z - Fairchild/ON Semiconductor PN2222A_J61Z-ND TRANS NPN 40V 1A TO-92 0
Obsolete
-
Bulk?
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 625mW 300MHz 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

21:58:16 1/18/2017