Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 13       13 Remaining
Packaging Part Status Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Current - Collector Cutoff (Max) Frequency - Transition Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear

   13 Remaining

 
MMBT2907
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2907A Datasheet MMBT2907A - Fairchild/ON Semiconductor MMBT2907AFSTR-ND TRANS PNP 60V 0.8A SOT-23 111,000 - Immediate
0.03366 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT2907A Datasheet MMBT2907A - Fairchild/ON Semiconductor MMBT2907AFSCT-ND TRANS PNP 60V 0.8A SOT-23 115,055 - Immediate
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT2907A Datasheet MMBT2907A - Fairchild/ON Semiconductor MMBT2907AFSDKR-ND TRANS PNP 60V 0.8A SOT-23 115,055 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
MMBT2907_D87Z Datasheet MMBT2907_D87Z - Fairchild/ON Semiconductor MMBT2907_D87ZTR-ND TRANS PNP 40V 0.8A SOT23-3 210,000 - Factory Stock
?
0.02720 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 800mA 40V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907_D87Z Datasheet MMBT2907_D87Z - Fairchild/ON Semiconductor MMBT2907_D87ZCT-ND TRANS PNP 40V 0.8A SOT23-3 10,543 - Immediate
210,000 - Factory Stock
?
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 800mA 40V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907_D87Z Datasheet MMBT2907_D87Z - Fairchild/ON Semiconductor MMBT2907_D87ZDKR-ND TRANS PNP 40V 0.8A SOT23-3 10,543 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 800mA 40V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A_D87Z Datasheet MMBT2907A_D87Z - Fairchild/ON Semiconductor MMBT2907A_D87ZTR-ND TRANS PNP 60V 0.8A SOT-23 80,000 - Factory Stock
?
0.02640 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A_D87Z Datasheet MMBT2907A_D87Z - Fairchild/ON Semiconductor MMBT2907A_D87ZCT-ND TRANS PNP 60V 0.8A SOT-23 8,403 - Immediate
80,000 - Factory Stock
?
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907A_D87Z Datasheet MMBT2907A_D87Z - Fairchild/ON Semiconductor MMBT2907A_D87ZDKR-ND TRANS PNP 60V 0.8A SOT-23 8,403 - Immediate
80,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active PNP 800mA 60V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907 Datasheet MMBT2907 - Fairchild/ON Semiconductor MMBT2907TR-ND TRANS PNP 40V 0.8A SOT-23 36,000 - Factory Stock
?
0.03290
-
Tape & Reel (TR)?
Alternate Packaging
-
Not For New Designs PNP 800mA 40V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907 Datasheet MMBT2907 - Fairchild/ON Semiconductor MMBT2907CT-ND TRANS PNP 40V 0.8A SOT-23 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
Alternate Packaging
-
Discontinued at Digi-Key PNP 800mA 40V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907 Datasheet MMBT2907 - Fairchild/ON Semiconductor MMBT2907DKR-ND TRANS PNP 40V 0.8A SOT-23 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Discontinued at Digi-Key PNP 800mA 40V 1.6V @ 50mA, 500mA 20nA (ICBO) 100 @ 150mA, 10V 350mW
-
-55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2907AK Datasheet MMBT2907AK - Fairchild/ON Semiconductor MMBT2907AK-ND TRANS PNP 60V 0.6A SOT-23 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete PNP 600mA 60V 1.6V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 200MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

11:29:34 2/27/2017