Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
MMBT2222AT
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2222AT Datasheet MMBT2222AT - Fairchild/ON Semiconductor MMBT2222ATTR-ND TRANS NPN 40V 0.6A SOT523F 0
Standard Lead Time 6 Weeks
0.04347 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2222AT Datasheet MMBT2222AT - Fairchild/ON Semiconductor MMBT2222ATCT-ND TRANS NPN 40V 0.6A SOT523F 3,437 - Immediate
0.26000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2222AT Datasheet MMBT2222AT - Fairchild/ON Semiconductor MMBT2222ATDKR-ND TRANS NPN 40V 0.6A SOT523F 3,437 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

22:14:29 1/21/2017