Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Results: 8       8 Remaining
Packaging Part Status Current - Collector (Ic) (Max) Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Operating Temperature Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear

   8 Remaining

 
MMBT2222A
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MMBT2222A Datasheet MMBT2222A - Fairchild/ON Semiconductor MMBT2222AFSTR-ND TRANS NPN 40V 1A SOT-23 132,000 - Immediate
1,446,000 - Factory Stock
?
0.03519 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2222A Datasheet MMBT2222A - Fairchild/ON Semiconductor MMBT2222AFSCT-ND TRANS NPN 40V 1A SOT-23 133,882 - Immediate
1,446,040 - Factory Stock
?
0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2222A Datasheet MMBT2222A - Fairchild/ON Semiconductor MMBT2222AFSDKR-ND TRANS NPN 40V 1A SOT-23 133,882 - Immediate
1,446,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2222AT Datasheet MMBT2222AT - Fairchild/ON Semiconductor MMBT2222ATTR-ND TRANS NPN 40V 0.6A SOT523F 258,000 - Factory Stock
?
0.04347 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2222AT Datasheet MMBT2222AT - Fairchild/ON Semiconductor MMBT2222ATCT-ND TRANS NPN 40V 0.6A SOT523F 3,117 - Immediate
258,000 - Factory Stock
?
0.26000 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2222AT Datasheet MMBT2222AT - Fairchild/ON Semiconductor MMBT2222ATDKR-ND TRANS NPN 40V 0.6A SOT523F 3,117 - Immediate
258,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 600mA 40V 1V @ 50mA, 500mA
-
100 @ 150mA, 1V 250mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
MMBT2222AK Datasheet MMBT2222AK - Fairchild/ON Semiconductor MMBT2222AK-ND TRANS NPN 40V 0.6A SOT-23 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete NPN 600mA 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 300MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MMBT2222A_D87Z Datasheet Photo Not Available MMBT2222A_D87Z-ND TRANS NPN 40V 1A SOT-523F 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete NPN 1A 40V 1V @ 50mA, 500mA 10nA (ICBO) 100 @ 150mA, 10V 350mW 300MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 (TO-236)
Results per Page
Page 1/1

05:45:00 2/28/2017