Product Index > Integrated Circuits (ICs) > Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 5       5 Remaining
Packaging Slew Rate Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear

   5 Remaining

 
LM358A
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
Packaging Series Part Status Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LM358AN Datasheet LM358AN - Fairchild/ON Semiconductor LM358ANFS-ND IC OPAMP GP 8DIP 14,386 - Immediate
0.42000 1 Tube?
-
Active General Purpose 2
-
-
-
-
45nA 2mV 800µA 30mA 3 V ~ 32 V, ±1.5 V ~ 16 V 0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-DIP
LM358AMX Datasheet LM358AMX - Fairchild/ON Semiconductor LM358AMXFSTR-ND IC OPAMP GP 8SOIC 15,000 - Immediate
0.10791 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 2
-
-
-
-
45nA 2mV 800µA 30mA 3 V ~ 32 V, ±1.5 V ~ 16 V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
LM358AMX Datasheet LM358AMX - Fairchild/ON Semiconductor LM358AMXFSCT-ND IC OPAMP GP 8SOIC 16,940 - Immediate
0.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 2
-
0.3 V/µs
-
-
45nA 2mV 800µA 30mA 3 V ~ 32 V, ±1.5 V ~ 16 V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
LM358AMX Datasheet LM358AMX - Fairchild/ON Semiconductor LM358AMXFSDKR-ND IC OPAMP GP 8SOIC 16,940 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 2
-
0.3 V/µs
-
-
45nA 2mV 800µA 30mA 3 V ~ 32 V, ±1.5 V ~ 16 V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
LM358AM Datasheet LM358AM - Fairchild/ON Semiconductor LM358AMFS-ND IC OPAMP GP 8SOIC 8,896 - Immediate
0.40000 1 Tube?
-
Active General Purpose 2
-
-
-
-
45nA 2mV 800µA 30mA 3 V ~ 32 V, ±1.5 V ~ 16 V 0°C ~ 70°C Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
Results per Page
Page 1/1

14:02:43 1/16/2017