Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 7       7 Remaining
Packaging Part Status Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear

   7 Remaining

 
KA431A
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
KA431AZTA Datasheet KA431AZTA - Fairchild/ON Semiconductor KA431AZTATB-ND IC VREF SHUNT ADJ TO92-3 0
Standard Lead Time 15 Weeks
0.07420 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KA431AZTA Datasheet KA431AZTA - Fairchild/ON Semiconductor KA431AZTACT-ND IC VREF SHUNT ADJ TO92-3 1,232 - Immediate
0.41000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
KA431AZBU Datasheet KA431AZBU - Fairchild/ON Semiconductor KA431AZBU-ND IC VREF SHUNT ADJ TO92-3 472 - Immediate
0.40000 1 Bulk?
-
Active Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
KA431ADTF Datasheet KA431ADTF - Fairchild/ON Semiconductor KA431ADTFFSTR-ND IC VREF SHUNT ADJ 8SOP 0
Standard Lead Time 15 Weeks
0.15826 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
KA431ADTF Datasheet KA431ADTF - Fairchild/ON Semiconductor KA431ADTFFSCT-ND IC VREF SHUNT ADJ 8SOP 0
Standard Lead Time 15 Weeks
0.46000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
KA431ADTF Datasheet KA431ADTF - Fairchild/ON Semiconductor KA431ADTFFSDKR-ND IC VREF SHUNT ADJ 8SOP 0
Standard Lead Time 15 Weeks
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
KA431AZTF Datasheet KA431AZTF - Fairchild/ON Semiconductor KA431AZTF-ND IC VREF SHUNT ADJ TO92-3 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 2.495V 36V 100mA ±1% 50ppm/°C Typical
-
-
-
-
1mA -25°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92-3
Results per Page
Page 1/1

11:44:37 2/23/2017