Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 17       17 Remaining
Packaging Series Part Status Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Operating Temperature Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   17 Remaining
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
FSQ0265RN Datasheet FSQ0265RN - Fairchild/ON Semiconductor FSQ0265RN-ND IC PWM FLYBCK ISO CM 8DIP 2,895 - Immediate
1.45000 1 Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
55kHz ~ 67kHz 20W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-DIP Through Hole
FSQ0565RSWDTU Datasheet FSQ0565RSWDTU - Fairchild/ON Semiconductor FSQ0565RSWDTU-ND IC SWIT PWM GREEN OVP HV TO220F 1,045 - Immediate
1.69000 1 Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
48kHz ~ 67kHz 80W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Sync -25°C ~ 85°C (TA) TO-220-6 Full Pack, Formed Leads TO-220-6L (W-Forming) Surface Mount
FSCQ1565RTYDTU Datasheet FSCQ1565RTYDTU - Fairchild/ON Semiconductor FSCQ1565RTYDTU-ND IC SWIT PWM GREEN OVP HV TO220 37 - Immediate
2.94000 1 Tube? FSCQ Active Isolated Yes 650V Flyback 15V 9 V ~ 20 V 95% 20kHz 210W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -25°C ~ 85°C (TA) TO-220-5 Full Pack (Formed Leads) TO-220F-5L (Forming) Through Hole
FSCQ1265RTYDTU Datasheet FSCQ1265RTYDTU - Fairchild/ON Semiconductor FSCQ1265RTYDTU-ND IC SWIT PWM GREEN OVP HV TO220 348 - Immediate
8,800 - Factory Stock
?
2.66000 1 Tube? FSCQ Active Isolated Yes 650V Flyback 15V 9 V ~ 20 V 95% 20kHz 170W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -25°C ~ 85°C (TA) TO-220-5 Full Pack (Formed Leads) TO-220F-5L (Forming) Through Hole
FSCQ0765RTYDTU Datasheet FSCQ0765RTYDTU - Fairchild/ON Semiconductor FSCQ0765RTYDTU-ND IC SWIT PWM GREEN OVP HV TO220 243 - Immediate
26,800 - Factory Stock
?
1.92000 1 Tube? FSCQ Active Isolated Yes 650V Flyback 15V 9 V ~ 20 V 95% 20kHz 100W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -25°C ~ 85°C (TA) TO-220-5 Full Pack (Formed Leads) TO-220F-5L (Forming) Through Hole
FSQ321LX Datasheet FSQ321LX - Fairchild/ON Semiconductor FSQ321LXTR-ND IC SWIT PWM GREEN OVP UVLO 8LSOP 14,000 - Factory Stock
?
0.46200 1,000 Tape & Reel (TR)?
Alternate Packaging
FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
55kHz ~ 67kHz 12W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -40°C ~ 85°C (TA) 8-SMD, Gull Wing 8-LSOP Surface Mount
FSQ321LX Datasheet FSQ321LX - Fairchild/ON Semiconductor FSQ321LXCT-ND IC SWIT PWM GREEN OVP UVLO 8LSOP 500 - Immediate
14,000 - Factory Stock
?
1.05000 1 Cut Tape (CT)?
Alternate Packaging
FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
55kHz ~ 67kHz 12W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -40°C ~ 85°C (TA) 8-SMD, Gull Wing 8-LSOP Surface Mount
FSQ321LX Datasheet FSQ321LX - Fairchild/ON Semiconductor FSQ321LXDKR-ND IC SWIT PWM GREEN OVP UVLO 8LSOP 500 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
55kHz ~ 67kHz 12W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -40°C ~ 85°C (TA) 8-SMD, Gull Wing 8-LSOP Surface Mount
FSQ321 Datasheet FSQ321 - Fairchild/ON Semiconductor FSQ321-ND IC SWIT PWM GREEN OVP UVLO 8DIP 2,765 - Immediate
1.14000 1 Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
55kHz ~ 67kHz 12W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-DIP Through Hole
FSQ0465RSLDTU Datasheet FSQ0465RSLDTU - Fairchild/ON Semiconductor FSQ0465RSLDTU-ND IC PWM/SENSEFET QRC TO-220F-6L 368 - Immediate
1.55000 1 Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
48kHz ~ 67kHz 70W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Sync -25°C ~ 85°C (TA) TO-220-6 Formed Leads TO-220F-6L (Forming) Surface Mount
FSQ0465RSWDTU Datasheet FSQ0465RSWDTU - Fairchild/ON Semiconductor FSQ0465RSWDTU-ND IC SWIT PWM GREEN OVP HV TO220F 620 - Immediate
14,800 - Factory Stock
?
1.83000 1
Non-Stock
?
Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
48kHz ~ 67kHz 70W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Sync -25°C ~ 85°C (TA) TO-220-6 Full Pack, Formed Leads TO-220F Surface Mount
FSCQ0565RTYDTU Datasheet FSCQ0565RTYDTU - Fairchild/ON Semiconductor FSCQ0565RTYDTU-ND IC SWIT PWM GREEN OVP HV TO220F 236 - Immediate
1,200 - Factory Stock
?
1.86000 1
Non-Stock
?
Tube? FSCQ Active Isolated Yes 650V Flyback 15V 9 V ~ 20 V 95% 20kHz 70W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -25°C ~ 85°C (TA) TO-220-5 Full Pack (Formed Leads) TO-220F-5L (Forming) Through Hole
FSQ0565RQWDTU Datasheet FSQ0565RQWDTU - Fairchild/ON Semiconductor FSQ0565RQWDTU-ND IC FPS QUASI RES 650V TO-220F-6 389 - Immediate
2.11000 1 Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
48kHz ~ 67kHz 80W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Sync -25°C ~ 85°C (TA) TO-220-6 Full Pack, Formed Leads TO-220F-6L Through Hole
FSCQ0965RTYDTU Datasheet FSCQ0965RTYDTU - Fairchild/ON Semiconductor FSCQ0965RTYDTU-ND IC FPS PWM SWITCH 650V TO-220F-5 100 - Immediate
2.26000 1 Tube? FSCQ Active Isolated Yes 650V Flyback 15V 9 V ~ 20 V 95% 20kHz 130W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -25°C ~ 85°C (TA) TO-220-5 Full Pack (Formed Leads) TO-220F-5L (Forming) Through Hole
FSQ321L Datasheet FSQ321L - Fairchild/ON Semiconductor FSQ321L-ND IC SWIT PWM GREEN OVP UVLO 8LSOP 0
Standard Lead Time 6 Weeks
0.53900 3,000
Non-Stock
?
Tube? FPS™ Active Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
55kHz ~ 67kHz 12W Current Limiting, Over Load, Over Temperature, Over Voltage Sync -40°C ~ 85°C (TA) 8-SMD, Gull Wing 8-LSOP Surface Mount
FSQ0565RQLDTU Datasheet FSQ0565RQLDTU - Fairchild/ON Semiconductor FSQ0565RQLDTU-ND IC PWM/SENSEFET QRC TO-220F-6L 0
Obsolete
-
Tube? FPS™ Obsolete Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
48kHz ~ 67kHz 80W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Sync -25°C ~ 85°C (TA) TO-220-6 Full Pack, Formed Leads TO-220F-6L (L-Forming) Surface Mount
FSQ0565RSLDTU Datasheet FSQ0565RSLDTU - Fairchild/ON Semiconductor FSQ0565RSLDTU-ND IC PWM/SENSEFET QRC TO-220F-6L 0
Obsolete
-
Tube? FPS™ Obsolete Isolated Yes 650V Flyback 12V 8 V ~ 20 V
-
48kHz ~ 67kHz 80W Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit Sync -25°C ~ 85°C (TA) TO-220-6 Full Pack, Formed Leads TO-220F-6L (L-Forming) Surface Mount
Results per Page
Page 1/1

05:42:31 1/19/2017