• Obsolete item.
Product Overview
Digi-Key Part Number FLS3247N-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FLS3247N

Description IC LED DRIVER OFFL SWITCHER 7DIP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Flyback 7-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Obsolete
Type AC DC Offline Switcher
Topology Flyback
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) -
Voltage - Supply (Max) 30V
Voltage - Output -
Current - Output / Channel -
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 7-DIP
 
Additional Resources
Standard Package ? 3,000

13:42:53 1/17/2017

Send Feedback