Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number FLS2100XS-ND
Quantity Available 247
Can ship immediately

Factory Stock ?: 8,075
Manufacturer

Manufacturer Part Number

FLS2100XS

Description IC LED DRIVER RGLTR 10.5A 9SIP
Expanded Description LED Driver IC 1 Output DC DC Regulator 10.5A 9-SIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series FLS
Packaging ? Tube ?
Part Status Active
Type DC DC Regulator
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) -
Voltage - Supply (Max) -
Voltage - Output -
Current - Output / Channel 10.5A
Frequency -
Dimming -
Applications Lighting
Operating Temperature -40°C ~ 130°C (TJ)
Mounting Type Through Hole
Package / Case 10-SIP Module, 9 Leads, Formed Leads
Supplier Device Package 9-SIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 19

00:35:21 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.77000 4.77
10 4.28400 42.84
100 3.51000 351.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback