Add To Favorites
Product Overview
Digi-Key Part Number FFPF20UA60DN-ND
Quantity Available 390
Can ship immediately
Manufacturer

Manufacturer Part Number

FFPF20UA60DN

Description DIODE ARRAY GP 600V 10A TO220F
Expanded Description Diode Array 1 Pair Common Cathode Standard 600V 10A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FFPF20UA60DN
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 2.3V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 120ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F-3
 
Additional Resources
Standard Package ? 50

03:29:48 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
10 1.39100 13.91
100 1.11830 111.83
500 0.91876 459.38
1,000 0.76125 761.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback