Add To Favorites
Product Overview
Digi-Key Part Number FFPF08H60STU-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

FFPF08H60STU

Description DIODE GEN PURP 600V 8A TO220F
Expanded Description Diode Standard 600V 8A Through Hole TO-220F-2L
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FFPF08H60S
PCN Packaging Tape and Box/Reel Barcode Update 07/Aug/2014
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 2.1V @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 45ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220F-2L
Operating Temperature - Junction -65°C ~ 150°C
 
Additional Resources
Standard Package ? 50

11:47:57 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 1.04
10 0.92900 9.29
100 0.72450 72.45
500 0.59850 299.25
1,000 0.47250 472.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback