Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 2       2 Remaining

   2 Remaining

 
FDPF7N60NZ
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
FDPF7N60NZ Datasheet FDPF7N60NZ - Fairchild/ON Semiconductor FDPF7N60NZ-ND MOSFET N-CH 600V 6.5A TO-220F 1,178 - Immediate
3,000 - Factory Stock
?
1.49000 1
Non-Stock
?
Tube? UniFET-II™ Active N-Channel MOSFET (Metal Oxide) 600V 6.5A (Tc)
-
5V @ 250µA 17nC @ 10V 730pF @ 25V
-
-
33W (Tc) 1.25 Ohm @ 3.25A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220F TO-220-3 Full Pack
FDPF7N60NZT Datasheet FDPF7N60NZT - Fairchild/ON Semiconductor FDPF7N60NZT-ND MOSFET N-CH 600V 6.5A TO-220F 740 - Immediate
1.60000 1 Tube? UniFET-II™ Active N-Channel MOSFET (Metal Oxide) 600V 6.5A (Tc) 10V 5V @ 250µA 17nC @ 10V 730pF @ 25V ±30V
-
33W (Tc) 1.25 Ohm @ 3.25A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220F TO-220-3 Full Pack
Results per Page
Page 1/1

21:09:49 1/23/2017