Add To Favorites
Product Overview
Digi-Key Part Number FDPF17N60NTFS-ND
Quantity Available 981
Can ship immediately

Factory Stock ?: 23,000
Manufacturer

Manufacturer Part Number

FDPF17N60NT

Description MOSFET N-CH 600V TO-220F-3
Expanded Description N-Channel 600V 17A (Tc) 62.5W (Tc) Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FDP(F)17N60N(T)
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UniFET™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3040pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 62.5W (Tc)
Rds On (Max) @ Id, Vgs 340 mOhm @ 8.5A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F
Package / Case TO-220-3 Full Pack
 
Additional Resources
Standard Package ? 50
Other Names FDPF17N60NT-ND
FDPF17N60NTFS

06:06:24 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 5.16
10 4.63300 46.33
100 3.79570 379.57
500 3.23120 1,615.60
1,000 2.72510 2,725.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback