Add To Favorites
Product Overview
Digi-Key Part Number FDP22N50N-ND
Quantity Available 701
Can ship immediately
Manufacturer

Manufacturer Part Number

FDP22N50N

Description MOSFET N-CH 500V 22A TO-220
Expanded Description N-Channel 500V 22A (Tc) 312.5W (Tc) Through Hole TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series UniFET™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 22A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 3200pF @ 25V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 312.5W (Tc)
Rds On (Max) @ Id, Vgs 220 mOhm @ 11A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220-3
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

08:13:00 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.06300 30.63
100 2.50970 250.97
500 2.13642 1,068.21
1,000 1.80180 1,801.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback