Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 9       9 Remaining
Packaging Voltage - Forward (Vf) (Max) @ If
Clear Clear

   9 Remaining

 
FDLL914
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
FDLL914 Datasheet FDLL914 - Fairchild/ON Semiconductor FDLL914TR-ND DIODE GEN PURP 100V 200MA LL34 2,500 - Immediate
290,000 - Factory Stock
?
0.01887 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914 Datasheet FDLL914 - Fairchild/ON Semiconductor FDLL914CT-ND DIODE GEN PURP 100V 200MA LL34 3,929 - Immediate
290,000 - Factory Stock
?
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914 Datasheet FDLL914 - Fairchild/ON Semiconductor FDLL914DKR-ND DIODE GEN PURP 100V 200MA LL34 3,929 - Immediate
290,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914A Datasheet FDLL914A - Fairchild/ON Semiconductor FDLL914ATR-ND DIODE GEN PURP 100V 200MA LL34 2,500 - Immediate
42,500 - Factory Stock
?
0.01887 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 20mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914A Datasheet FDLL914A - Fairchild/ON Semiconductor FDLL914ACT-ND DIODE GEN PURP 100V 200MA LL34 2,633 - Immediate
42,500 - Factory Stock
?
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 20mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914A Datasheet FDLL914A - Fairchild/ON Semiconductor FDLL914ADKR-ND DIODE GEN PURP 100V 200MA LL34 2,633 - Immediate
42,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 20mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914B Datasheet FDLL914B - Fairchild/ON Semiconductor FDLL914BTR-ND DIODE GEN PURP 100V 200MA LL34 137,500 - Factory Stock
?
0.01887 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 5mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914B Datasheet FDLL914B - Fairchild/ON Semiconductor FDLL914BCT-ND DIODE GEN PURP 100V 200MA LL34 2,426 - Immediate
137,500 - Factory Stock
?
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 5mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL914B Datasheet FDLL914B - Fairchild/ON Semiconductor FDLL914BDKR-ND DIODE GEN PURP 100V 200MA LL34 2,426 - Immediate
137,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 5mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
Results per Page
Page 1/1

14:21:58 2/24/2017