Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 6       6 Remaining
Packaging
Clear

   6 Remaining

 
FDLL4448
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
FDLL4448 Datasheet FDLL4448 - Fairchild/ON Semiconductor FDLL4448TR-ND DIODE GEN PURP 100V 200MA LL34 15,000 - Immediate
97,500 - Factory Stock
?
0.01887 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 2pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL4448 Datasheet FDLL4448 - Fairchild/ON Semiconductor FDLL4448CT-ND DIODE GEN PURP 100V 200MA LL34 16,069 - Immediate
97,500 - Factory Stock
?
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 2pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL4448 Datasheet FDLL4448 - Fairchild/ON Semiconductor FDLL4448DKR-ND DIODE GEN PURP 100V 200MA LL34 16,069 - Immediate
97,500 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 2pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL4448_D87Z Datasheet FDLL4448_D87Z - Fairchild/ON Semiconductor FDLL4448_D87ZTR-ND DIODE GEN PURP 100V 200MA LL34 330,000 - Factory Stock
?
0.01480 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 2pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL4448_D87Z Datasheet FDLL4448_D87Z - Fairchild/ON Semiconductor FDLL4448_D87ZCT-ND DIODE GEN PURP 100V 200MA LL34 10,606 - Immediate
330,000 - Factory Stock
?
0.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 2pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
FDLL4448_D87Z Datasheet FDLL4448_D87Z - Fairchild/ON Semiconductor FDLL4448_D87ZDKR-ND DIODE GEN PURP 100V 200MA LL34 10,606 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 2pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 LL-34 175°C (Max)
Results per Page
Page 1/1

18:53:42 1/20/2017