Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 6       6 Remaining
Packaging
Clear

   6 Remaining

 
FDLL4148
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
FDLL4148 Datasheet FDLL4148 - Fairchild/ON Semiconductor FDLL4148TR-ND DIODE GEN PURP 100V 200MA LL34 105,000 - Immediate
575,000 - Factory Stock
?
0.01708 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -65°C ~ 175°C
FDLL4148 Datasheet FDLL4148 - Fairchild/ON Semiconductor FDLL4148CT-ND DIODE GEN PURP 100V 200MA LL34 107,323 - Immediate
575,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -65°C ~ 175°C
FDLL4148 Datasheet FDLL4148 - Fairchild/ON Semiconductor FDLL4148DKR-ND DIODE GEN PURP 100V 200MA LL34 107,323 - Immediate
575,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -65°C ~ 175°C
FDLL4148_D87Z Datasheet FDLL4148_D87Z - Fairchild/ON Semiconductor FDLL4148_D87ZTR-ND DIODE GEN PURP 100V 200MA SOD80 390,000 - Factory Stock
?
0.01360 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -65°C ~ 175°C
FDLL4148_D87Z Datasheet FDLL4148_D87Z - Fairchild/ON Semiconductor FDLL4148_D87ZCT-ND DIODE GEN PURP 100V 200MA SOD80 2,251 - Immediate
390,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -65°C ~ 175°C
FDLL4148_D87Z Datasheet FDLL4148_D87Z - Fairchild/ON Semiconductor FDLL4148_D87ZDKR-ND DIODE GEN PURP 100V 200MA SOD80 2,251 - Immediate
390,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount DO-213AC, MINI-MELF, SOD-80 SOD-80 -65°C ~ 175°C
Results per Page
Page 1/1

17:10:26 1/23/2017