Add To Favorites
Product Overview
Digi-Key Part Number FCPF11N60NT-ND
Quantity Available 266
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

FCPF11N60NT

Description MOSFET N-CH 600V 10.8A TO220F
Expanded Description N-Channel 600V 10.8A (Tc) 32.1W (Tc) Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FCP11N60N/FCPF11N60NT
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Fairchild/ON Semiconductor

Series SuperMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 10.8A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 35.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1505pF @ 100V
Vgs (Max) ±30V
FET Feature -
Power Dissipation (Max) 32.1W (Tc)
Rds On (Max) @ Id, Vgs 299 mOhm @ 5.4A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220F
Package / Case TO-220-3 Full Pack
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

06:54:50 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.24700 32.47
100 2.66040 266.04
500 2.26474 1,132.37
1,000 1.91002 1,910.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback