Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 8       8 Remaining
Packaging Part Status Voltage - Start Up Voltage - Supply (Vcc/Vdd) Power (Watts)
Clear Clear Clear Clear Clear

   8 Remaining

 
FAN7621S
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild/ON Semiconductor FAN7621SSJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 8,000 - Factory Stock
?
0.67595 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild/ON Semiconductor FAN7621SSJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 1,970 - Immediate
8,000 - Factory Stock
?
1.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild/ON Semiconductor FAN7621SSJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 1,970 - Immediate
8,658 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild/ON Semiconductor FAN7621SJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 40,000 - Factory Stock
?
0.67595 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild/ON Semiconductor FAN7621SJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 453 - Immediate
40,000 - Factory Stock
?
1.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild/ON Semiconductor FAN7621SJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 453 - Immediate
40,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJ Datasheet FAN7621SJ - Fairchild/ON Semiconductor FAN7621SJFS-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJ Datasheet FAN7621SSJ - Fairchild/ON Semiconductor FAN7621SSJ-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
Results per Page
Page 1/1

00:45:40 2/21/2017