Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 4       4 Remaining
Packaging Part Status
Clear Clear

   4 Remaining

 
FAN7621B
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild/ON Semiconductor FAN7621BSJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Standard Lead Time 6 Weeks
0.63532 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild/ON Semiconductor FAN7621BSJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,593 - Immediate
1.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild/ON Semiconductor FAN7621BSJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,593 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJ Datasheet FAN7621BSJ - Fairchild/ON Semiconductor FAN7621BSJ-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
Results per Page
Page 1/1

18:02:06 2/20/2017