Product Index > Integrated Circuits (ICs) > PMIC - AC DC Converters, Offline Switchers

Results: 13       13 Remaining
Packaging Part Status Voltage - Start Up Voltage - Supply (Vcc/Vdd) Power (Watts) Package / Case Supplier Device Package Mounting Type
Clear Clear Clear Clear Clear Clear Clear Clear

   13 Remaining

 
FAN7621
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
Packaging Series Part Status Output Isolation Internal Switch(s) Voltage - Breakdown Topology Voltage - Start Up Voltage - Supply (Vcc/Vdd) Duty Cycle Frequency - Switching Power (Watts) Fault Protection Control Features Operating Temperature Package / Case Supplier Device Package Mounting Type
   
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild/ON Semiconductor FAN7621SSJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,000 - Factory Stock
?
0.67595 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild/ON Semiconductor FAN7621SSJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 1,974 - Immediate
2,000 - Factory Stock
?
1.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJX Datasheet FAN7621SSJX - Fairchild/ON Semiconductor FAN7621SSJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 1,974 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild/ON Semiconductor FAN7621BSJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 86,000 - Factory Stock
?
0.63532 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild/ON Semiconductor FAN7621BSJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,618 - Immediate
86,000 - Factory Stock
?
1.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJX Datasheet FAN7621BSJX - Fairchild/ON Semiconductor FAN7621BSJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 2,618 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621N Datasheet FAN7621N - Fairchild/ON Semiconductor FAN7621N-ND IC OFF-LINE CTRLR PROG PFM 16DIP 823 - Immediate
1.48000 1 Tube?
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-DIP (0.300", 7.62mm) 16-DIP Through Hole
FAN7621SJX Datasheet FAN7621SJX - Fairchild/ON Semiconductor FAN7621SJXTR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 50,000 - Factory Stock
?
0.67595 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild/ON Semiconductor FAN7621SJXCT-ND IC OFF-LINE CTRLR PROG PFM 16SOP 605 - Immediate
50,000 - Factory Stock
?
1.52000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJX Datasheet FAN7621SJX - Fairchild/ON Semiconductor FAN7621SJXDKR-ND IC OFF-LINE CTRLR PROG PFM 16SOP 605 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621BSJ Datasheet FAN7621BSJ - Fairchild/ON Semiconductor FAN7621BSJ-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz 192W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SJ Datasheet FAN7621SJ - Fairchild/ON Semiconductor FAN7621SJFS-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Isolated No
-
Half-Bridge 14.5V 11.3 V ~ 25 V 50% Up to 300kHz 200W Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
FAN7621SSJ Datasheet FAN7621SSJ - Fairchild/ON Semiconductor FAN7621SSJ-ND IC OFF-LINE CTRLR PROG PFM 16SOP 0
Obsolete
-
Tube?
Alternate Packaging
-
Obsolete Isolated No
-
Half-Bridge 12.5V 10 V ~ 25 V 50% Up to 300kHz
-
Current Limiting, Over Load, Over Temperature, Over Voltage Frequency Control -40°C ~ 130°C (TJ) 16-SOIC (0.209", 5.30mm Width) 16-SOP Surface Mount
Results per Page
Page 1/1

18:26:33 1/19/2017