Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining

 
EGP20D
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
EGP20D Datasheet EGP20D - Fairchild/ON Semiconductor EGP20DFSTR-ND DIODE GEN PURP 200V 2A DO204AC 8,000 - Factory Stock
?
0.16198 4,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 200V 2A 950mV @ 2A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 200V 70pF @ 4V, 1MHz Through Hole DO-204AC, DO-15, Axial DO-204AC (DO-15) -65°C ~ 150°C
EGP20D Datasheet EGP20D - Fairchild/ON Semiconductor EGP20DFSCT-ND DIODE GEN PURP 200V 2A DO204AC 3,973 - Immediate
8,000 - Factory Stock
?
0.47000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 200V 2A 950mV @ 2A Fast Recovery =< 500ns, > 200mA (Io) 50ns 5µA @ 200V 70pF @ 4V, 1MHz Through Hole DO-204AC, DO-15, Axial DO-204AC (DO-15) -65°C ~ 150°C
Results per Page
Page 1/1

07:24:05 2/19/2017