Product Index > RF/IF and RFID > RF Switches

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
BGS22W2L10
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
Packaging Series Part Status Frequency - Lower Frequency - Upper Isolation @ Frequency Insertion Loss @ Frequency IIP3 Topology Circuit P1dB Features Impedance Operating Temperature Voltage - Supply RF Type Package / Case Supplier Device Package
   
BGS22W2L10E6327XTSA1 Datasheet BGS22W2L10E6327XTSA1 - Infineon Technologies BGS22W2L10E6327XTSA1TR-ND IC SWITCH RF DPDT TSLP10-1 7,500 - Immediate
0.35272
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete 100MHz 2GHz 27dB @ 1.91Hz (typ) 0.39dB @ 1.91GHz
-
Reflective DPDT
-
-
50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 10-XFQFN TSLP-10-1
BGS22W2L10E6327XTSA1 Datasheet BGS22W2L10E6327XTSA1 - Infineon Technologies BGS22W2L10E6327XTSA1CT-ND IC SWITCH RF DPDT TSLP10-1 975 - Immediate
0.90000
-
Cut Tape (CT)?
Alternate Packaging
-
Obsolete 100MHz 2GHz 27dB @ 1.91Hz (typ) 0.39dB @ 1.91GHz
-
Reflective DPDT
-
-
50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 10-XFQFN TSLP-10-1
BGS22W2L10E6327XTSA1 Datasheet BGS22W2L10E6327XTSA1 - Infineon Technologies BGS22W2L10E6327XTSA1DKR-ND IC SWITCH RF DPDT TSLP10-1 0
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
-
Obsolete 100MHz 2GHz 27dB @ 1.91Hz (typ) 0.39dB @ 1.91GHz
-
Reflective DPDT
-
-
50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 10-XFQFN TSLP-10-1
Results per Page
Page 1/1

12:49:07 1/16/2017