Product Index > RF/IF and RFID > RF Switches

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
BGS14AN16
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
Packaging Series Part Status Frequency - Lower Frequency - Upper Isolation @ Frequency Insertion Loss @ Frequency IIP3 Topology Circuit P1dB Features Impedance Operating Temperature Voltage - Supply RF Type Package / Case Supplier Device Package
   
BGS14AN16E6327XTSA1 Datasheet BGS14AN16E6327XTSA1 - Infineon Technologies BGS14AN16E6327XTSA1TR-ND IC SWITCH RF SP4T TSNP16-6 3,000 - Immediate
0.36470 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 100MHz 3GHz 27dB @ 2.69Hz (typ) 0.69dB @ 2.69GHz
-
Reflective SP4T
-
-
50 Ohm -30°C ~ 85°C 2.85 V ~ 4.7 V W-CDMA 16-WFQFN Exposed Pad PG-TSNP-16-6
BGS14AN16E6327XTSA1 Datasheet BGS14AN16E6327XTSA1 - Infineon Technologies BGS14AN16E6327XTSA1CT-ND IC SWITCH RF SP4T TSNP16-6 4,734 - Immediate
0.89000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 100MHz 3GHz 27dB @ 2.69Hz (typ) 0.69dB @ 2.69GHz
-
Reflective SP4T
-
-
50 Ohm -30°C ~ 85°C 2.85 V ~ 4.7 V W-CDMA 16-WFQFN Exposed Pad PG-TSNP-16-6
BGS14AN16E6327XTSA1 Datasheet BGS14AN16E6327XTSA1 - Infineon Technologies BGS14AN16E6327XTSA1DKR-ND IC SWITCH RF SP4T TSNP16-6 4,734 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 100MHz 3GHz 27dB @ 2.69Hz (typ) 0.69dB @ 2.69GHz
-
Reflective SP4T
-
-
50 Ohm -30°C ~ 85°C 2.85 V ~ 4.7 V W-CDMA 16-WFQFN Exposed Pad PG-TSNP-16-6
Results per Page
Page 1/1

11:44:00 1/21/2017