Product Index > RF/IF and RFID > RF Switches

Results: 4       4 Remaining
Packaging Part Status
Clear Clear

   4 Remaining

 
BGS12AL7-6
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
Packaging Series Part Status Frequency - Lower Frequency - Upper Isolation @ Frequency Insertion Loss @ Frequency IIP3 Topology Circuit P1dB Features Impedance Operating Temperature Voltage - Supply RF Type Package / Case Supplier Device Package
   
BGS 12AL7-6 E6327 Datasheet BGS 12AL7-6 E6327 - Infineon Technologies BGS 12AL7-6 E6327TR-ND IC SWITCH RF SPDT TSLP7-6 7,500 - Immediate
0.22099 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7
BGS 12AL7-6 E6327 Datasheet BGS 12AL7-6 E6327 - Infineon Technologies BGS 12AL7-6 E6327CT-ND IC SWITCH RF SPDT TSLP7-6 11,336 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7
BGS 12AL7-6 E6327 Datasheet BGS 12AL7-6 E6327 - Infineon Technologies BGS 12AL7-6 E6327DKR-ND IC SWITCH RF SPDT TSLP7-6 11,336 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7
BGS 12AL7-6 E6433 Datasheet BGS 12AL7-6 E6433 - Infineon Technologies BGS 12AL7-6 E6433-ND IC SWITCH RF SPDT TSLP7-6 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
Alternate Packaging
-
Discontinued at Digi-Key 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7
Results per Page
Page 1/1

20:31:24 1/19/2017