Product Index > RF/IF and RFID > RF Switches

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
BGS12AL7-4
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
Packaging Series Part Status Frequency - Lower Frequency - Upper Isolation @ Frequency Insertion Loss @ Frequency IIP3 Topology Circuit P1dB Features Impedance Operating Temperature Voltage - Supply RF Type Package / Case Supplier Device Package
   
BGS 12AL7-4 E6327 Datasheet BGS 12AL7-4 E6327 - Infineon Technologies BGS 12AL7-4 E6327TR-ND IC SW SPDT 30MHZ - 3GHZ TSLP7-4 0
Standard Lead Time 4 Weeks
0.22099 7,500 Tape & Reel (TR)?
Alternate Packaging
-
Active 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7-4
BGS 12AL7-4 E6327 Datasheet BGS 12AL7-4 E6327 - Infineon Technologies BGS 12AL7-4 E6327CT-ND IC SW SPDT 30MHZ - 3GHZ TSLP7-4 6,556 - Immediate
0.63000 1 Cut Tape (CT)?
Alternate Packaging
-
Active 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7-4
BGS 12AL7-4 E6327 Datasheet BGS 12AL7-4 E6327 - Infineon Technologies BGS 12AL7-4 E6327DKR-ND IC SW SPDT 30MHZ - 3GHZ TSLP7-4 6,556 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active 30MHz 3GHz 25dB @ 2GHz (typ) 0.5dB @ 2GHz
-
Reflective SPDT
-
DC Blocked, Single Line Control 50 Ohm -30°C ~ 85°C 2.4 V ~ 3.6 V General Purpose 6-XFDFN Exposed Pad TSLP-7-4
Results per Page
Page 1/1

21:12:10 1/22/2017