Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
1N4148WT
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTTR-ND DIODE GEN PURP 75V 200MA SOD523F 24,000 - Immediate
0.02553 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTCT-ND DIODE GEN PURP 75V 200MA SOD523F 34,485 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTDKR-ND DIODE GEN PURP 75V 200MA SOD523F 34,485 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
Results per Page
Page 1/1

17:13:36 1/18/2017