Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
1N4148WS
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSTR-ND DIODE GEN PURP 75V 150MA SOD323F 201,000 - Immediate
540,000 - Factory Stock
?
0.02627 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSCT-ND DIODE GEN PURP 75V 150MA SOD323F 204,310 - Immediate
540,000 - Factory Stock
?
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSDKR-ND DIODE GEN PURP 75V 150MA SOD323F 204,310 - Immediate
540,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
Results per Page
Page 1/1

21:08:47 1/21/2017