Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 18       18 Remaining
Packaging Part Status Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
Clear Clear Clear Clear Clear Clear Clear Clear Clear

   18 Remaining

 
1N4148
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148TR Datasheet 1N4148TR - Fairchild/ON Semiconductor 1N4148FSTR-ND DIODE GEN PURP 100V 200MA DO35 510,000 - Immediate
850,000 - Factory Stock
?
0.00820 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTTR-ND DIODE GEN PURP 75V 200MA SOD523F 120,000 - Immediate
0.02553 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTCT-ND DIODE GEN PURP 75V 200MA SOD523F 123,690 - Immediate
0.16000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WT Datasheet 1N4148WT - Fairchild/ON Semiconductor 1N4148WTDKR-ND DIODE GEN PURP 75V 200MA SOD523F 123,690 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 5pF @ 0V, 1MHz Surface Mount SC-79, SOD-523F SOD-523F -55°C ~ 150°C
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSTR-ND DIODE GEN PURP 75V 150MA SOD323F 252,000 - Immediate
0.02627 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSCT-ND DIODE GEN PURP 75V 150MA SOD323F 252,445 - Immediate
0.15000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148WS Datasheet 1N4148WS - Fairchild/ON Semiconductor 1N4148WSFSDKR-ND DIODE GEN PURP 75V 150MA SOD323F 252,445 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Surface Mount SC-90, SOD-323F SOD-323F 150°C (Max)
1N4148 Datasheet 1N4148 - Fairchild/ON Semiconductor 1N4148FS-ND DIODE GEN PURP 100V 200MA DO35 305,770 - Immediate
2,268,000 - Factory Stock
?
0.10000 1 Bulk?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4148_T50R Datasheet 1N4148_T50R - Fairchild/ON Semiconductor 1N4148_T50RTR-ND DIODE GEN PURP 100V 200MA DO35 20,000 - Immediate
390,000 - Factory Stock
?
0.00860 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148_T50R Datasheet 1N4148_T50R - Fairchild/ON Semiconductor 1N4148_T50RCT-ND DIODE GEN PURP 100V 200MA DO35 21,091 - Immediate
390,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148TA Datasheet 1N4148TA - Fairchild/ON Semiconductor 1N4148TATB-ND DIODE GEN PURP 100V 200MA DO35 195,000 - Immediate
1,205,000 - Factory Stock
?
0.00943 5,000 Tape & Box (TB)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148TA Datasheet 1N4148TA - Fairchild/ON Semiconductor 1N4148TACT-ND DIODE GEN PURP 100V 200MA DO35 199,791 - Immediate
1,209,998 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148_T50A Datasheet 1N4148_T50A - Fairchild/ON Semiconductor 1N4148_T50ATB-ND DIODE GEN PURP 100V 200MA DO35 380,000 - Factory Stock
?
0.00989 5,000 Tape & Box (TB)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148_T50A Datasheet 1N4148_T50A - Fairchild/ON Semiconductor 1N4148_T50ACT-ND DIODE GEN PURP 100V 200MA DO35 28,665 - Immediate
380,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148_T26A Datasheet 1N4148_T26A - Fairchild/ON Semiconductor 1N4148_T26ATB-ND DIODE GEN PURP 100V 200MA DO35 5,000 - Immediate
680,000 - Factory Stock
?
0.00989 5,000 Tape & Box (TB)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148_T26A Datasheet 1N4148_T26A - Fairchild/ON Semiconductor 1N4148_T26ACT-ND DIODE GEN PURP 100V 200MA DO35 6,534 - Immediate
680,000 - Factory Stock
?
0.10000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 175°C (Max)
1N4148_NT50A Datasheet 1N4148_NT50A - Fairchild/ON Semiconductor 1N4148_NT50A-ND DIODE GEN PURP 100V 200MA DO35 0
Obsolete
-
Tape & Box (TB)?
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4148_T26R Datasheet 1N4148_T26R - Fairchild/ON Semiconductor 1N4148_T26R-ND DIODE GEN PURP 100V 200MA DO35 0
Obsolete
-
Tape & Reel (TR)?
Alternate Packaging
-
Obsolete Standard 100V 200mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
Results per Page
Page 1/1

11:00:50 2/28/2017