Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
1N4007
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4007 Datasheet 1N4007 - Fairchild/ON Semiconductor 1N4007FSTR-ND DIODE GEN PURP 1KV 1A DO41 840,000 - Immediate
2,040,000 - Factory Stock
?
0.02714 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 175°C
1N4007 Datasheet 1N4007 - Fairchild/ON Semiconductor 1N4007FSCT-ND DIODE GEN PURP 1KV 1A DO41 859,752 - Immediate
2,040,000 - Factory Stock
?
0.17000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 175°C
1N4007GP Datasheet 1N4007GP - Fairchild/ON Semiconductor 1N4007GP-ND DIODE GEN PURP 1KV 1A DO41 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Standard 1000V (1kV) 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 175°C
Results per Page
Page 1/1

20:47:36 2/21/2017